Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 716 TO92Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AJ6842
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.080 |
| 10+ | $18.560 |
| 25+ | $17.750 |
| 50+ | $17.740 |
| 100+ | $16.670 |
| 250+ | $16.150 |
| 500+ | $15.630 |
Price for:Each
Minimum: 1
Multiple: 1
$21.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 716 TO92Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AJ6842
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Sensing Accuracy Range± 0.07°C
Sensing Accuracy Range± 0.07°C
Accuracy± 0.07K
Sensing Temperature Min-10°C
Measured Temperature Min-
Sensing Temperature Max60°C
Measured Temperature Max-
Sensor Case StyleTO-92
Sensor Case / PackageTO-92
No. of Pins3Pins
Supply Voltage Min2.97V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Output Type
Digital
Sensing Accuracy Range
± 0.07°C
Accuracy
± 0.07K
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Case / Package
TO-92
Supply Voltage Min
2.97V
No. of Channels
-
Output Interface
-
Operating Temperature Max
60°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Sensor Output Type
Digital
Sensing Accuracy Range
± 0.07°C
Sensing Temperature Min
-10°C
Sensing Temperature Max
60°C
Sensor Case Style
TO-92
No. of Pins
3Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-10°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
