Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoMFS02.PSTD.0
Newark Part No.09AJ3193
Product RangeMFS02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.780 |
| 10+ | $58.790 |
| 25+ | $56.000 |
| 50+ | $54.780 |
Price for:Each
Minimum: 1
Multiple: 1
$65.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoMFS02.PSTD.0
Newark Part No.09AJ3193
Product RangeMFS02 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min0l/min
Flow Rate Max10l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min2V
Supply Voltage Max6V
Accuracy± 2%
Media TypeGas
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingPCB Mount
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeMFS02 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
10l/min
Operating Pressure Max
-
Supply Voltage Max
6V
Media Type
Gas
Process Connection Type
-
Sensor Mounting
PCB Mount
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
2V
Accuracy
± 2%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-40°C
Product Range
MFS02 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
