Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoTIL191
Newark Part No.67T1545
Product RangeTIL191(A)(X)(B), TIL192(A)(X)(B), TIL193(A)(X)(B), TIL191AX,TIL192AX, TIL191BX, TIL192BX, TIL193BX
Your Part Number
1,940 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 10+ | $0.397 |
| 100+ | $0.215 |
| 500+ | $0.170 |
| 1000+ | $0.148 |
| 2500+ | $0.129 |
| 10000+ | $0.118 |
| 25000+ | $0.116 |
Price for:Each
Minimum: 5
Multiple: 5
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoTIL191
Newark Part No.67T1545
Product RangeTIL191(A)(X)(B), TIL192(A)(X)(B), TIL193(A)(X)(B), TIL191AX,TIL192AX, TIL191BX, TIL192BX, TIL193BX
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5.3kV
CTR Min20%
Collector Emitter Voltage V(br)ceo35V
Product RangeTIL191(A)(X)(B), TIL192(A)(X)(B), TIL193(A)(X)(B), TIL191AX,TIL192AX, TIL191BX, TIL192BX, TIL193BX
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
20%
Product Range
TIL191(A)(X)(B), TIL192(A)(X)(B), TIL193(A)(X)(B), TIL191AX,TIL192AX, TIL191BX, TIL192BX, TIL193BX
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate