Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoISP521-1XCopy
Newark Part No.40P0292
Your Part Number
1,223 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.505 |
| 10+ | $0.349 |
| 100+ | $0.249 |
| 500+ | $0.205 |
| 1000+ | $0.190 |
| 2500+ | $0.177 |
| 10000+ | $0.156 |
| 25000+ | $0.146 |
Price for:Each
Minimum: 5
Multiple: 5
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoISP521-1XCopy
Newark Part No.40P0292
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5.3kV
CTR Min50%
Collector Emitter Voltage V(br)ceo55V
Product RangeISP521-1X, ISP521-2X, ISP521-4X, ISP521-1, ISP521-2, ISP521-4
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ISP521-1X is a 1-channel 4-pin high density mounting Optically Coupled Isolator consists of infrared light emitting diodes and NPN silicon phototransistors. It is suitable for industrial systems controllers, signal transmission between systems of different potentials and impedances.
- All electrical parameters 100% tested
- 55V Minimum high BVCEO
- 50mA Forward current
- 5V Reverse voltage
- 200mW Total power dissipation
Applications
Computers & Computer Peripherals, Industrial, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
55V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
50%
Product Range
ISP521-1X, ISP521-2X, ISP521-4X, ISP521-1, ISP521-2, ISP521-4
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
