New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Optocouplers
                                                                                                  4. Transistor Output Optocouplers
                                                                                                  Print Page

                                                                                                  H11AA1X

                                                                                                  Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 50 mA, 5.3 kV, 20 %

                                                                                                  ISOCOM COMPONENTS 2004 LTD
                                                                                                  ISOCOM COMPONENTS 2004 LTD H11AA1X
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerISOCOM COMPONENTS 2004 LTD
                                                                                                  Manufacturer Part NoH11AA1X
                                                                                                  Newark Part No.40P0259
                                                                                                  Product RangeH11AA1, H11AA2, H11AA3, H11AA4, H11AA1X, H11AA2X, H11AA3X, H11AA4X
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,610 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$0.896
                                                                                                  10+$0.690
                                                                                                  130+$0.484
                                                                                                  520+$0.445
                                                                                                  1040+$0.383
                                                                                                  2535+$0.339
                                                                                                  10010+$0.317
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.90
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ISOCOM COMPONENTS 2004 LTD
                                                                                                  ManufacturerISOCOM COMPONENTS 2004 LTD
                                                                                                  Manufacturer Part NoH11AA1X
                                                                                                  Newark Part No.40P0259
                                                                                                  Product RangeH11AA1, H11AA2, H11AA3, H11AA4, H11AA1X, H11AA2X, H11AA3X, H11AA4X
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels1 Channel
                                                                                                  Optocoupler Case StyleDIP
                                                                                                  No. of Pins6Pins
                                                                                                  Forward Current If Max50mA
                                                                                                  Isolation Voltage5.3kV
                                                                                                  CTR Min20%
                                                                                                  Collector Emitter Voltage V(br)ceo35V
                                                                                                  Product RangeH11AA1, H11AA2, H11AA3, H11AA4, H11AA1X, H11AA2X, H11AA3X, H11AA4X
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The H11AA1X is a 1-channel 6-pin AC input phototransistor Optically Coupled Isolator consists of two infrared light emitting diodes connected in inverse parallel and NPN silicon phototransistor. It is suitable for industrial systems controllers, signal transmission between systems of different potentials and impedances.

                                                                                                  • All electrical parameters 100% tested
                                                                                                  • ±50mA Forward current
                                                                                                  • 70mW Power dissipation
                                                                                                  • 200mW Total power dissipation
                                                                                                  • AC or polarity insensitive input
                                                                                                  • 5.3kVrms, 7.5kVpk High isolation voltage

                                                                                                  Applications

                                                                                                  Computers & Computer Peripherals, Industrial, Communications & Networking, Signal Processing

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  1 Channel

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Isolation Voltage

                                                                                                  5.3kV

                                                                                                  Collector Emitter Voltage V(br)ceo

                                                                                                  35V

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Optocoupler Case Style

                                                                                                  DIP

                                                                                                  Forward Current If Max

                                                                                                  50mA

                                                                                                  CTR Min

                                                                                                  20%

                                                                                                  Product Range

                                                                                                  H11AA1, H11AA2, H11AA3, H11AA4, H11AA1X, H11AA2X, H11AA3X, H11AA4X

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.