Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL085858RL3KCopy
Newark Part No.64AK6996
Product RangeIQXC-42 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.588 |
| 10+ | $0.540 |
| 20+ | $0.494 |
| 30+ | $0.479 |
| 50+ | $0.470 |
Price for:Each (Supplied on Full Reel)
Minimum: 5
Multiple: 5
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL085858RL3KCopy
Newark Part No.64AK6996
Product RangeIQXC-42 Series
Technical Datasheet
Product RangeIQXC-42 Series
Frequency Nom48MHz
Crystal Frequency48MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -50ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
IQXC-42 Series
Crystal Frequency
48MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
125°C
Frequency Nom
48MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
