Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL085857RL3K
Newark Part No.64AK6995
Product RangeIQXC-42 Series
Your Part Number
Technical Datasheet
995 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.210 |
| 25+ | $1.110 |
| 50+ | $1.010 |
| 100+ | $0.922 |
| 250+ | $0.789 |
| 500+ | $0.691 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL085857RL3K
Newark Part No.64AK6995
Product RangeIQXC-42 Series
Technical Datasheet
Frequency Nom40MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / -50ppm
Load Capacitance10pF
Frequency Tolerance + / -10ppm
Product RangeIQXC-42 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
40MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
10pF
Product Range
IQXC-42 Series
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate