Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL085844RL3KCopy
Newark Part No.64AK6986
Product RangeIQXC-42 Series
Your Part Number
730 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.180 |
| 25+ | $1.080 |
| 50+ | $0.978 |
| 100+ | $0.894 |
| 250+ | $0.762 |
| 500+ | $0.665 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL085844RL3KCopy
Newark Part No.64AK6986
Product RangeIQXC-42 Series
Technical Datasheet
Product RangeIQXC-42 Series
Frequency Nom24MHz
Crystal Frequency24MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IQXC-42 Series
Crystal Frequency
24MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
125°C
Frequency Nom
24MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
