Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL062558
Newark Part No.89AM6397
Product RangeIQXC-25 Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
1000 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.738 |
| 10+ | $0.608 |
| 25+ | $0.595 |
| 50+ | $0.582 |
| 100+ | $0.559 |
| 250+ | $0.528 |
| 500+ | $0.507 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.618 |
| 6000+ | $0.593 |
| 12000+ | $0.575 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL062558
Newark Part No.89AM6397
Product RangeIQXC-25 Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 2mm x 1.2mm
Frequency Stability + / --
Load Capacitance9pF
Frequency Tolerance + / -10ppm
Product RangeIQXC-25 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Crystal Case
SMD, 2mm x 1.2mm
Load Capacitance
9pF
Product Range
IQXC-25 Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for LFXTAL062558
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate