Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel95AM9141RL
Cut Tape95AM9141
Product Range85SMX Series
Your Part Number
125 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.473 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.473 |
| 50+ | $0.383 |
| 100+ | $0.370 |
| 250+ | $0.352 |
| 500+ | $0.340 |
| 1000+ | $0.328 |
| 2500+ | $0.321 |
| 5000+ | $0.315 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL003000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel95AM9141RL
Cut Tape95AM9141
Product Range85SMX Series
Product Range85SMX Series
Frequency Nom32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance12.5pF
Crystal Case / PackageSMD, 8.7mm x 3.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
85SMX Series
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Frequency Nom
32.768kHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 8.7mm x 3.7mm
Operating Temperature Max
85°C
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
