Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTVXO009917
Newark Part No.97K3002
Product RangeCFPT-126 Series
Your Part Number
Technical Datasheet
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.950 |
| 10+ | $24.540 |
| 25+ | $22.860 |
| 50+ | $21.490 |
| 100+ | $19.990 |
| 250+ | $18.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$25.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTVXO009917
Newark Part No.97K3002
Product RangeCFPT-126 Series
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / -0.5ppm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Oscillator CaseSMD, 7mm x 5mm
Product RangeCFPT-126 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LFTVXO009917 is a 7 x 5mm surface-mount temperature compensated voltage controlled Oscillator providing a high degree of frequency stability over a wide temperature range in a hermetically sealed ceramic. The CFPT-126 series for convection reflow soldering.
- HCMOS output compatibility
- 15pF Nominal drive capability
- 8ns Rise and fall time
- 45 to 55% Duty cycle
Applications
Clock & Timing, Defence, Military & Aerospace
Technical Specifications
Frequency Nom
20MHz
Oscillator Output Compatibility
HCMOS
Oscillator Case
SMD, 7mm x 5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
0.5ppm
Supply Voltage Nom
3.3V
Product Range
CFPT-126 Series
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate