Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTCXO085792REELCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel64AK6982RL
Cut Tape64AK6982
Product RangeIQXT-210-48 Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $63.310 | $63.31 |
| Total Price | $63.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $63.310 |
| 50+ | $60.350 |
| 100+ | $57.690 |
| 250+ | $56.040 |
| 500+ | $52.100 |
| 1000+ | $50.800 |
| 2500+ | $49.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTCXO085792REELCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel64AK6982RL
Cut Tape64AK6982
Product RangeIQXT-210-48 Series
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / -0.28ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Product RangeIQXT-210-48 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
20MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
0.28ppm
Oscillator Output Compatibility
HCMOS
Product Range
IQXT-210-48 Series
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
