Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTCXO085776REEL
Newark Part No.64AK6976
Product RangeIQXT-200-51 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.510 |
| 2+ | $44.370 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$45.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTCXO085776REEL
Newark Part No.64AK6976
Product RangeIQXT-200-51 Series
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / -0.1ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Product RangeIQXT-200-51 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
20MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Frequency Stability + / -
0.1ppm
Oscillator Output Compatibility
HCMOS
Product Range
IQXT-200-51 Series
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate