Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTCXO085771REEL
Newark Part No.64AK6971
Product RangeIQXT-200-49 Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $52.550 |
| 10+ | $49.690 |
| 25+ | $46.300 |
| 50+ | $43.520 |
| 100+ | $40.490 |
| 250+ | $36.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTCXO085771REEL
Newark Part No.64AK6971
Product RangeIQXT-200-49 Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -0.28ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Product RangeIQXT-200-49 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
10MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
0.28ppm
Oscillator Output Compatibility
HCMOS
Product Range
IQXT-200-49 Series
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate