Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO100271Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.17AN4984
Product RangeIQXO-540 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.170 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO100271Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.17AN4984
Product RangeIQXO-540 Series
Technical Datasheet
Frequency Nom12MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 2mm x 1.6mm
Supply Voltage Nom3.3V
Product RangeIQXO-540 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
12MHz
Oscillator Case / Package
SMD, 2mm x 1.6mm
Product Range
IQXO-540 Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
