Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IOGEAR |
|---|---|
| Manufacturer Part No | GUC3CHD8KCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 09AN7206 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 12+ | $24.950 |
Price for:Each
Minimum: 12
Multiple: 12
$299.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IOGEAR |
|---|---|
| Manufacturer Part No | GUC3CHD8KCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 09AN7206 |
| Technical Datasheet | |
| Connector to Connector | USB Type C Plug to HDMI Receptacle |
| Cable Length - Imperial | 8.2" |
| Cable Length - Metric | 290mm |
| Jacket Color | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Connector to Connector | USB Type C Plug to HDMI Receptacle |
|---|---|
| Cable Length - Metric | 290mm |
| Product Range | - |
| Cable Length - Imperial | 8.2" |
|---|---|
| Jacket Color | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
