Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIOGEAR
Manufacturer Part NoGUC3CDPCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AC7063
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 12+ | $24.950 |
Price for:Each
Minimum: 12
Multiple: 12
$299.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIOGEAR
Manufacturer Part NoGUC3CDPCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AC7063
Technical Datasheet
Connector to ConnectorUSB Type C Plug to DisplayPort Receptacle
Cable Length - Imperial7.25"
Cable Length - Metric184mm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
USB Type C Plug to DisplayPort Receptacle
Cable Length - Metric
184mm
Product Range
-
Cable Length - Imperial
7.25"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
