Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.950 |
Price for:Each
Minimum: 24
Multiple: 24
$598.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIOGEAR
Manufacturer Part NoGUC232A
Newark Part No.58AC7062
Technical Datasheet
Connector to ConnectorUSB 1.1 to RS232 Plug
Cable Length - Imperial16"
Cable Length - Metric406.4mm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
USB 1.1 to RS232 Plug
Cable Length - Metric
406.4mm
Product Range
-
Cable Length - Imperial
16"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate