Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IOGEAR |
|---|---|
| Manufacturer Part No | GRWV3UCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 09AN7203 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.950 |
Price for:Each
Minimum: 8
Multiple: 8
$479.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IOGEAR |
|---|---|
| Manufacturer Part No | GRWV3UCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 09AN7203 |
| Technical Datasheet | |
| Enclosure Material | Steel |
| Body Color | Black |
| External Height - Metric | 151.13mm |
| External Width - Metric | 503.94mm |
| External Depth - Metric | 151.13mm |
| External Height - Imperial | 5.95" |
| External Width - Imperial | 19.84" |
| External Depth - Imperial | 5.95" |
| Rack U Height | 3U |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Enclosure Material | Steel |
|---|---|
| External Height - Metric | 151.13mm |
| External Depth - Metric | 151.13mm |
| External Width - Imperial | 19.84" |
| Rack U Height | 3U |
| SVHC | To Be Advised |
| Body Color | Black |
|---|---|
| External Width - Metric | 503.94mm |
| External Height - Imperial | 5.95" |
| External Depth - Imperial | 5.95" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
