Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIOGEAR
Manufacturer Part NoGPAWC30W
Newark Part No.09AN7187
Product RangeGearPower Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.950 |
Price for:Each
Minimum: 12
Multiple: 12
$155.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIOGEAR
Manufacturer Part NoGPAWC30W
Newark Part No.09AN7187
Product RangeGearPower Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4 Output
Output Power Max30W
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 29V
Output Current - Output 23A
Output ConnectorUSB Type C
Output Voltage - Output 312V
Output Current - Output 32.5A
Power Supply Output TypeFixed
Input Voltage VAC-
Product RangeGearPower Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
3A
Output Current - Output 2
3A
Output Voltage - Output 3
12V
Power Supply Output Type
Fixed
Product Range
GearPower Series
SVHC
To Be Advised
No. of Outputs
4 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
9V
Output Connector
USB Type C
Output Current - Output 3
2.5A
Input Voltage VAC
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
