Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IOGEAR |
|---|---|
| Manufacturer Part No | GCS62HUCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 47T7101 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.950 |
Price for:Each
Minimum: 1
Multiple: 1
$69.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IOGEAR |
|---|---|
| Manufacturer Part No | GCS62HUCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 47T7101 |
| Technical Datasheet | |
| Computer Switch Type | KVM |
| Computer Switch Function | Automatic |
| No. of Ways | 2 |
| Input Connection | - |
| Output Connection | 1 x HDMI Type A Female / 1 x 3.5mm Mini Stereo Jack Female |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
IOGEAR's GCS62HU is a 2-Port HD cable KVM switch with audio that charts revolutionary new ground in KVM functionality by combining advanced High Definition and USB 2.0 technology. It enables effortless control over 2 HD devices or computers using a single USB keyboard, USB mouse and high definition monitor or HDTV.
Technical Specifications
| Computer Switch Type | KVM |
|---|---|
| No. of Ways | 2 |
| Output Connection | 1 x HDMI Type A Female / 1 x 3.5mm Mini Stereo Jack Female |
| SVHC | No SVHC (17-Jan-2023) |
| Computer Switch Function | Automatic |
|---|---|
| Input Connection | - |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
