Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIOGEAR
Manufacturer Part NoGCS22UCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31T9616
Your Part Number
88 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $27.950 |
Price for:Each
Minimum: 1
Multiple: 1
$27.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The GCS22U is a 2-port USB KVM Switch with cable and remote. The device allows sharing a VGA monitor, USB mouse and an USB keyboard between two computers. It offers an out-of-box solution with no additional cables needed, supports multiple operating systems including Windows, Sun and Mac. It is entirely plug-n-play and requires no software to run. It is powered through the USB bus and thus does not require a power supply to run. It is also offers a solution to increase security by allowing to switch between the Internet connected PC and an Intranet connected PC, a way to boost Internet security.
- One USB keyboard, USB mouse and VGA monitor control two computers
- Separate the Internet and Intranet with the click of a button
- 2048 x 1536, DDC2B Maximum resolution
- Plug-and-play monitor support
- Molded-in cables to simplify setup
- Compact design features two attached KVM (USB and VGA) cables
- Supports Windows 2000 or higher, Mac OS 9.0 or higher, Sun Solaris 9 or higher
- No software drivers required - Simply connect the cables to the computers
- Computer selection via ft remote controller cable that can be placed on your desk for easy reach
- Mac keyboard support
- Supports programmable mice
Applications
Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
2 x VGA
SVHC
No SVHC (17-Jan-2023)
Computer Switch Function
-
Input Connection
2 x USB
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
