Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIOGEAR
Manufacturer Part NoGCS1934-KMCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AC6899
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $499.950 |
Price for:Each
Minimum: 1
Multiple: 1
$499.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIOGEAR
Manufacturer Part NoGCS1934-KMCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AC6899
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways4
Input Connection2 x USB-A, 2 x USB-B 3.1
Output Connection5 x DisplayPort, 12 x 3.5mm Mini Stereo Jack
Product Range-
SVHCTo Be Advised
Technical Specifications
Computer Switch Type
KVM
No. of Ways
4
Output Connection
5 x DisplayPort, 12 x 3.5mm Mini Stereo Jack
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
2 x USB-A, 2 x USB-B 3.1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
