Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $299.950 |
Price for:Each
Minimum: 6
Multiple: 6
$1,799.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIOGEAR
Manufacturer Part NoGCS1904Copy
Newark Part No.33AC5887
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways4
Input Connection3 x USB 3.0 Type A, 4 x USB 3.0 Type B
Output Connection6 x 3.5mm Mini Stereo Jack, 1 x USB 3.0 Type A
Product Range-
SVHCTo Be Advised
Product Overview
4-Port DisplayPort KVMP Switch with USB 3.0 Hub (TAA Compliant) IOGEAR's 4-Port DisplayPort KVMP Switch features the most affordable combination of 4K UHD resolution, the next generation USB3.0 hub, and enhanced user-friendly operation. Experience 3840x2160 @ 30Hz resolution while switching between four computers and share four USB peripherals with the push of a button. Control four DisplayPort computers with ease using a single keyboard, mouse, and DisplayPort monitor. Expand your USB 3.0 peripherals connectivity with faster data transfer rates and eliminate redundant hardware.
Technical Specifications
Computer Switch Type
KVM
No. of Ways
4
Output Connection
6 x 3.5mm Mini Stereo Jack, 1 x USB 3.0 Type A
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
3 x USB 3.0 Type A, 4 x USB 3.0 Type B
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
