Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $299.950 |
Price for:Each
Minimum: 3
Multiple: 3
$899.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIOGEAR
Manufacturer Part NoGCS1794Copy
Newark Part No.58AC6869
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionAutomatic
No. of Ways4
Input Connection6 x Mini Stereo Jack Female, 2 x USB Type A Female, 1 x USB 2.0 Type A Female, 4 x USB Type B Female
Output Connection5 x HDMI Type A Female, 6 x Mini Stereo Jack Female, 1 x USB 2.0 Type A Female
Product Range-
SVHCTo Be Advised
Technical Specifications
Computer Switch Type
KVM
No. of Ways
4
Output Connection
5 x HDMI Type A Female, 6 x Mini Stereo Jack Female, 1 x USB 2.0 Type A Female
SVHC
To Be Advised
Computer Switch Function
Automatic
Input Connection
6 x Mini Stereo Jack Female, 2 x USB Type A Female, 1 x USB 2.0 Type A Female, 4 x USB Type B Female
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
