Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,539.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1,539.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIOGEAR
Manufacturer Part NoGCS1424TAA4-UNCopy
Newark Part No.09AN7163
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways4
Input Connection2 x USB-A, 4 x USB-B
Output Connection2 x HDMI 1.4, 8 x DisplayPort 1.2, 5 x 3.5mm Mini Stereo Jack
Product Range-
SVHCTo Be Advised
Technical Specifications
Computer Switch Type
KVM
No. of Ways
4
Output Connection
2 x HDMI 1.4, 8 x DisplayPort 1.2, 5 x 3.5mm Mini Stereo Jack
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
2 x USB-A, 4 x USB-B
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
