Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $649.950 |
Price for:Each
Minimum: 3
Multiple: 3
$1,949.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIOGEAR
Manufacturer Part NoGCS1414TAA4C
Newark Part No.12AM4893
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways4
Input Connection2 x USB Type-A, 8 x USB Type-B Female, 1 x USB Type-A Female
Output Connection5 x DisplayPort Female, 5 x 3.5mm Mini Stereo Jack Female
Product Range-
SVHCTo Be Advised
Technical Specifications
Computer Switch Type
KVM
No. of Ways
4
Output Connection
5 x DisplayPort Female, 5 x 3.5mm Mini Stereo Jack Female
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
2 x USB Type-A, 8 x USB Type-B Female, 1 x USB Type-A Female
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
