Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | IOGEAR |
|---|---|
| Manufacturer Part No | GCS1412TAA3Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 58AC7738 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $299.950 |
Price for:Each
Minimum: 3
Multiple: 3
$899.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IOGEAR |
|---|---|
| Manufacturer Part No | GCS1412TAA3Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 58AC7738 |
| Technical Datasheet | |
| Computer Switch Type | KVM |
| Computer Switch Function | Manual |
| No. of Ways | 2 |
| Input Connection | 2 x 6-Pin Mini-DIN, 3 x USB-A, 4 x USB-B |
| Output Connection | 2 x DisplayPort, HDMI, 3 x 3.5mm Mini Stereo Jack |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Computer Switch Type | KVM |
|---|---|
| No. of Ways | 2 |
| Output Connection | 2 x DisplayPort, HDMI, 3 x 3.5mm Mini Stereo Jack |
| SVHC | To Be Advised |
| Computer Switch Function | Manual |
|---|---|
| Input Connection | 2 x 6-Pin Mini-DIN, 3 x USB-A, 4 x USB-B |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
