Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IOGEAR |
|---|---|
| Manufacturer Part No | GCS1102Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 79X3452 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.950 |
Price for:Each
Minimum: 3
Multiple: 3
$509.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IOGEAR |
|---|---|
| Manufacturer Part No | GCS1102Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 79X3452 |
| Technical Datasheet | |
| Computer Switch Type | KVM |
| Computer Switch Function | - |
| No. of Ways | 2 |
| Input Connection | USB |
| Output Connection | - |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
2 Port USB DVI KVM with Cables
- Hand-friendly design
- Plug-and-forget nano-receiver
- Up to12-month battery life
- Advanced 2.4 GHz wireless connectivity
- Smooth, responsive tracking
Technical Specifications
| Computer Switch Type | KVM |
|---|---|
| No. of Ways | 2 |
| Output Connection | - |
| SVHC | No SVHC (17-Jan-2023) |
| Computer Switch Function | - |
|---|---|
| Input Connection | USB |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
