Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IOGEAR |
|---|---|
| Manufacturer Part No | GBB2000NCopy |
| Newark Part No. | 09AN7136 |
| Product Range | Professional Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Available
Product Information
| Manufacturer | IOGEAR |
|---|---|
| Manufacturer Part No | GBB2000NCopy |
| Newark Part No. | 09AN7136 |
| Product Range | Professional Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Medical, Telecom |
| No. of Outlets | 8Outlets |
| Capacity (VA / W) | 2kVA / 1.93kW |
| Input Voltage AC Max | 150V |
| Output Voltage | 120VAC |
| Backup Time - Full Load | 2.95min |
| Product Range | Professional Series |
| Length | 508mm |
| Width | 440mm |
| Height | 89mm |
| SVHC | To Be Advised |
Technical Specifications
| Power Supply Applications | ITE & Medical, Telecom |
|---|---|
| Capacity (VA / W) | 2kVA / 1.93kW |
| Output Voltage | 120VAC |
| Product Range | Professional Series |
| Width | 440mm |
| SVHC | To Be Advised |
| No. of Outlets | 8Outlets |
|---|---|
| Input Voltage AC Max | 150V |
| Backup Time - Full Load | 2.95min |
| Length | 508mm |
| Height | 89mm |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
