Print Page
G2L9203UTAA3
Audio / Video Cable Assembly, KVM Cable, 2 x DisplayPort Plug, 2 x USB B Plug, Analog 3.5mm Audio
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IOGEAR |
|---|---|
| Manufacturer Part No | G2L9203UTAA3Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 81AC0321 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.950 |
Price for:Each
Minimum: 12
Multiple: 12
$1,067.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IOGEAR |
|---|---|
| Manufacturer Part No | G2L9203UTAA3Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 81AC0321 |
| Technical Datasheet | |
| Connector Type A | 2 x DisplayPort Plug, 2 x USB B Plug, Analog 3.5mm Audio |
| Connector Type A | 2 x DisplayPort Plug, 2 x USB B Plug, Analog 3.5mm Audio |
| Connector Type B | 2 x DisplayPort Plug, 2 x USB A Plug, Analog 3.5mm Audio |
| Connector Type B | 2 x DisplayPort Plug, 2 x USB A Plug, Analog 3.5mm Audio |
| Cable Length - Imperial | 9.8ft |
| Product Range | - |
Technical Specifications
| Connector Type A | 2 x DisplayPort Plug, 2 x USB B Plug, Analog 3.5mm Audio |
|---|---|
| Connector Type B | 2 x DisplayPort Plug, 2 x USB A Plug, Analog 3.5mm Audio |
| Cable Length - Imperial | 9.8ft |
| Connector Type A | 2 x DisplayPort Plug, 2 x USB B Plug, Analog 3.5mm Audio |
|---|---|
| Connector Type B | 2 x DisplayPort Plug, 2 x USB A Plug, Analog 3.5mm Audio |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
