Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIOGEAR
Manufacturer Part NoG2L902UTAA3Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AC7195
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.950 |
Price for:Each
Minimum: 24
Multiple: 24
$1,270.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIOGEAR
Manufacturer Part NoG2L902UTAA3Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AC7195
Technical Datasheet
Connector Type ADisplayPort Plug, 2x USB Type A Plug, Analog 3.5mm Audio
Connector Type BDisplayPort Plug, 2x USB Type B Plug, Analog 3.5mm Audio
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
DisplayPort Plug, 2x USB Type A Plug, Analog 3.5mm Audio
Cable Length - Imperial
6ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
DisplayPort Plug, 2x USB Type B Plug, Analog 3.5mm Audio
Cable Length - Metric
1.83m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
