Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIOGEAR
Manufacturer Part NoG2L7202UTAA3
Newark Part No.58AC7191
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.950 |
Price for:Each
Minimum: 12
Multiple: 12
$719.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIOGEAR
Manufacturer Part NoG2L7202UTAA3
Newark Part No.58AC7191
Technical Datasheet
Connector Type A2 x DVI-D Dual Link Plug, 2 x USB Type A, 3.5mm Audio
Connector Type B2 x DVI-D Dual Link Plug, 2 x USB Type B, 3.5mm Audio
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
2 x DVI-D Dual Link Plug, 2 x USB Type A, 3.5mm Audio
Cable Length - Imperial
6ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
2 x DVI-D Dual Link Plug, 2 x USB Type B, 3.5mm Audio
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate