Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IOGEAR |
|---|---|
| Manufacturer Part No | G2L5203UCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 58AC7168 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.950 |
Price for:Each
Minimum: 24
Multiple: 24
$598.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IOGEAR |
|---|---|
| Manufacturer Part No | G2L5203UCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 58AC7168 |
| Technical Datasheet | |
| Connector Type A | HDB-15 Plug |
| Connector Type B | HDB-15 Plug, USB A Plug |
| Cable Length - Imperial | 10ft |
| Cable Length - Metric | 3.05m |
| Cable Length - Metric | 3.05m |
Technical Specifications
| Connector Type A | HDB-15 Plug |
|---|---|
| Cable Length - Imperial | 10ft |
| Cable Length - Metric | 3.05m |
| Connector Type B | HDB-15 Plug, USB A Plug |
|---|---|
| Cable Length - Metric | 3.05m |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
