Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9225-12MBIP68
Newark Part No.36AJ7813
Product RangeOD9225-IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.440 |
| 1000+ | $20.570 |
Price for:Each
Minimum: 500
Multiple: 1
$11,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9225-12MBIP68
Newark Part No.36AJ7813
Product RangeOD9225-IP68 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM35.3CFM
Noise Rating30dBA
Power Rating2.1W
Rated Speed2475rpm
Power Connection Type2 Lead Wires
Current Rating200mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.18Inch-H2O
Product RangeOD9225-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
30dBA
Rated Speed
2475rpm
Current Rating
200mA
Air Flow - m3/min
-
Product Range
OD9225-IP68 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
35.3CFM
Power Rating
2.1W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.18Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
