Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-XLR3-100-X
Newark Part No.92AH3664
Product RangePREMIUM Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $405.840 | $126.830 |
| 2+ | $390.630 | $126.830 |
| 5+ | $377.940 | $126.830 |
| 10+ | $372.870 | $126.830 |
| 25+ | $347.500 | $126.830 |
| 50+ | $342.430 | $126.830 |
Price for:Each
Minimum: 1
Multiple: 1
$126.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-XLR3-100-X
Newark Part No.92AH3664
Product RangePREMIUM Series
Technical Datasheet
Connector Type AXLR 3 Position Jack
Connector Type BXLR 3 Position Plug
Cable Length - Imperial100ft
Cable Length - Metric30.48m
Jacket ColorBlack
Product RangePREMIUM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
XLR 3 Position Jack
Cable Length - Imperial
100ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
XLR 3 Position Plug
Cable Length - Metric
30.48m
Product Range
PREMIUM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
