
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.900 |
| 10+ | $5.260 |
| 25+ | $4.840 |
| 50+ | $4.200 |
| 100+ | $3.910 |
| 250+ | $3.590 |
| 500+ | $3.420 |
| 1000+ | $2.890 |
Product Information
Product Overview
IO-TXLR3-M-PS-1 is a 3 pin Tiny XLR male panel mount connector. This locking 3 pin connector with rugged metal shells for audio, lighting control, industrial automation, and test equipment. Features a hex nut and washer. The Tiny XLR connector is designed to maintain interoperability with industry equipment and footprints. This Tiny XLR cable connector features a durable locking mechanism and offer a threaded housing assembly for ease of use. This feature also gives a user the ability to make quick fixes on the job without complete disassembly. It also features precision machined one-piece gold plated contacts to maintain signal integrity. The connector is keyed to ensure proper polarity and avoid incorrect mating.
- Contact resistance is less than or equal to 0.05ohm, insulation resistance is greater than 1Gohm
- Dielectric strength is 1000V at 60s
- Current rating is 5A / 50V AC
- 1000 mating cycles
- 0.50mm maximum O.D wire size
- Solder contacts, latch lock device
- Brass with gold plating pins, nickel plated brass shell
- Temperature range from -40°C to +70° C (-40°F to +158°F)
Technical Specifications
3Contacts
Panel Mount
Brass Body
No SVHC (04-Feb-2026)
Plug
Gold Plated Contacts
-
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate
