Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-SL4FCCopy
Newark Part No.92AH3633
Product RangeSPEAKERLATCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 10+ | $3.810 |
| 25+ | $3.700 |
| 50+ | $3.470 |
| 100+ | $3.110 |
| 250+ | $3.070 |
| 500+ | $2.880 |
| 1000+ | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-SL4FCCopy
Newark Part No.92AH3633
Product RangeSPEAKERLATCH Series
Technical Datasheet
Product RangeSPEAKERLATCH Series
No. of Contacts4 Contact
GenderJack
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialReinforced Plastic Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SPEAKERLATCH Series
Gender
Jack
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
4 Contact
Connector Mounting
Cable Mount
Connector Body Material
Reinforced Plastic Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
