Print Page
IO-PRCPTP-14-10-P
Mains Power Cord, IO-PRC3FA Power Connector to IO-PRC3FB Power Connector, 3.05 m, 20 A, 250 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IO AUDIO TECHNOLOGIES |
|---|---|
| Manufacturer Part No | IO-PRCPTP-14-10-PCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 92AH3625 |
| Product Range | POWERLATCH Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.170 |
| 5+ | $35.560 |
| 10+ | $33.910 |
| 25+ | $31.650 |
| 50+ | $30.010 |
| 100+ | $28.360 |
| 250+ | $27.750 |
Price for:Each
Minimum: 1
Multiple: 1
$36.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IO AUDIO TECHNOLOGIES |
|---|---|
| Manufacturer Part No | IO-PRCPTP-14-10-PCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 92AH3625 |
| Product Range | POWERLATCH Series |
| Technical Datasheet | |
| Connector to Connector | IO-PRC3FA Power Connector to IO-PRC3FB Power Connector |
| Cable Length - Metric | 3.05m |
| Current Rating | 20A |
| Voltage Rating | 250V |
| Jacket Color | Black |
| Product Range | POWERLATCH Series |
| Cable Length - Imperial | 10ft |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | IO-PRC3FA Power Connector to IO-PRC3FB Power Connector |
|---|---|
| Current Rating | 20A |
| Jacket Color | Black |
| Cable Length - Imperial | 10ft |
| Cable Length - Metric | 3.05m |
|---|---|
| Voltage Rating | 250V |
| Product Range | POWERLATCH Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
