Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IO AUDIO TECHNOLOGIES |
|---|---|
| Manufacturer Part No | IO-PRC3FBCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 92AH3630 |
| Product Range | POWERLATCH Series |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.080 |
| 5+ | $10.250 |
| 10+ | $9.700 |
| 25+ | $9.050 |
| 50+ | $8.480 |
| 100+ | $7.550 |
| 250+ | $7.240 |
Price for:Each
Minimum: 1
Multiple: 1
$11.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IO AUDIO TECHNOLOGIES |
|---|---|
| Manufacturer Part No | IO-PRC3FBCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 92AH3630 |
| Product Range | POWERLATCH Series |
| Technical Datasheet | |
| Product Range | POWERLATCH Series |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 250VAC |
| Current Rating | 20A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Push Lock |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | POWERLATCH Series |
|---|---|
| Voltage Rating | 250VAC |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| Current Rating | 20A |
| Contact Termination Type | Push Lock |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
