Print Page
IO-IC109025-T2MBK
Audio / Video Cable Assembly, 1/4" Mono Phone Plug, 1/4" Mono Phone Plug, 25 ft, 7.62 m, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IO AUDIO TECHNOLOGIES |
|---|---|
| Manufacturer Part No | IO-IC109025-T2MBKCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 92AH3616 |
| Product Range | TBK Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.480 |
| 5+ | $22.790 |
| 10+ | $21.670 |
| 25+ | $20.660 |
| 50+ | $19.440 |
| 100+ | $18.360 |
Price for:Each
Minimum: 1
Multiple: 1
$24.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IO AUDIO TECHNOLOGIES |
|---|---|
| Manufacturer Part No | IO-IC109025-T2MBKCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 92AH3616 |
| Product Range | TBK Series |
| Technical Datasheet | |
| Connector Type A | 1/4" Mono Phone Plug |
| Connector Type B | 1/4" Mono Phone Plug |
| Product Range | TBK Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | 1/4" Mono Phone Plug |
|---|---|
| Product Range | TBK Series |
| Connector Type B | 1/4" Mono Phone Plug |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
