Print Page
IO-IC109020-T2MCH-2R
Audio / Video Cable Assembly, 1/4" Mono Phone Plug, 1/4" Mono Phone Plug, 20 ft, 6.1 m, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IO AUDIO TECHNOLOGIES |
|---|---|
| Manufacturer Part No | IO-IC109020-T2MCH-2RCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 92AH3614 |
| Product Range | TCH Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.250 |
| 5+ | $19.790 |
| 10+ | $18.810 |
| 25+ | $17.930 |
| 50+ | $16.870 |
| 100+ | $15.940 |
Price for:Each
Minimum: 1
Multiple: 1
$21.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IO AUDIO TECHNOLOGIES |
|---|---|
| Manufacturer Part No | IO-IC109020-T2MCH-2RCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 92AH3614 |
| Product Range | TCH Series |
| Technical Datasheet | |
| Connector Type A | 1/4" Mono Phone Plug |
| Connector Type B | 1/4" Mono Phone Plug |
| Cable Length - Imperial | 20ft |
| Product Range | TCH Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | 1/4" Mono Phone Plug |
|---|---|
| Cable Length - Imperial | 20ft |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | 1/4" Mono Phone Plug |
|---|---|
| Product Range | TCH Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
