Print Page
IO-IC109005-T2MCH-R
Audio / Video Cable Assembly, 1/4" Mono Phone Plug, 1/4" Mono Phone Plug, 5 ft, 1.52 m, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IO AUDIO TECHNOLOGIES |
|---|---|
| Manufacturer Part No | IO-IC109005-T2MCH-RCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 92AH3598 |
| Product Range | TCH Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.680 |
| 5+ | $12.460 |
| 10+ | $11.880 |
| 25+ | $11.090 |
| 50+ | $10.520 |
| 100+ | $9.940 |
| 250+ | $9.720 |
Price for:Each
Minimum: 1
Multiple: 1
$12.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IO AUDIO TECHNOLOGIES |
|---|---|
| Manufacturer Part No | IO-IC109005-T2MCH-RCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 92AH3598 |
| Product Range | TCH Series |
| Technical Datasheet | |
| Connector Type A | 1/4" Mono Phone Plug |
| Connector Type B | 1/4" Mono Phone Plug |
| Cable Length - Imperial | 5ft |
| Cable Length - Metric | 1.52m |
| Jacket Color | Black |
| Product Range | TCH Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | 1/4" Mono Phone Plug |
|---|---|
| Cable Length - Imperial | 5ft |
| Jacket Color | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | 1/4" Mono Phone Plug |
|---|---|
| Cable Length - Metric | 1.52m |
| Product Range | TCH Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
