Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-DMX5-3-PCopy
Newark Part No.92AH3580
Product RangePROFESSIONAL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.010 |
| 5+ | $18.690 |
| 10+ | $17.820 |
| 25+ | $16.640 |
| 50+ | $15.770 |
| 100+ | $14.910 |
| 250+ | $14.580 |
Price for:Each
Minimum: 1
Multiple: 1
$19.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-DMX5-3-PCopy
Newark Part No.92AH3580
Product RangePROFESSIONAL Series
Technical Datasheet
Connector Type AXLR 5 Position Jack
Connector Type BXLR 5 Position Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorBlack
Product RangePROFESSIONAL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
XLR 5 Position Jack
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
XLR 5 Position Plug
Cable Length - Metric
914.4mm
Product Range
PROFESSIONAL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
