Print Page
IO-CP5-HY
Raceway Duct, 1.97 " (H) x 19.84 " (W) x 3.3 ft (L), Black, Yellow, Rubber, HERCULES Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IO AUDIO TECHNOLOGIES |
|---|---|
| Manufacturer Part No | IO-CP5-HYCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 92AH3575 |
| Product Range | HERCULES Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 120+ | $86.250 |
Price for:Each
Minimum: 120
Multiple: 120
$10,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IO AUDIO TECHNOLOGIES |
|---|---|
| Manufacturer Part No | IO-CP5-HYCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 92AH3575 |
| Product Range | HERCULES Series |
| Technical Datasheet | |
| Product Range | HERCULES Series |
| External Height - Metric | 50.04mm |
| External Width - Metric | 503.94mm |
| Length - Metric | 1m |
| Raceway / Duct Color | Black, Yellow |
| External Height - Imperial | 1.97" |
| External Width - Imperial | 19.84" |
| Raceway / Duct Material | Rubber |
| Length - Imperial | 3.3ft |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | HERCULES Series |
|---|---|
| External Width - Metric | 503.94mm |
| Raceway / Duct Color | Black, Yellow |
| External Width - Imperial | 19.84" |
| Length - Imperial | 3.3ft |
| External Height - Metric | 50.04mm |
|---|---|
| Length - Metric | 1m |
| External Height - Imperial | 1.97" |
| Raceway / Duct Material | Rubber |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
