Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-CAT5-50-P
Newark Part No.92AH3567
Product RangeETHERLATCH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.830 |
| 25+ | $73.320 |
| 50+ | $71.370 |
| 100+ | $69.030 |
| 250+ | $66.690 |
Price for:Each
Minimum: 1
Multiple: 1
$76.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-CAT5-50-P
Newark Part No.92AH3567
Product RangeETHERLATCH Series
Technical Datasheet
LAN CategoryCat5e
Cable Construction-
Connector to ConnectorIO-EC-L Plug to IO-EC-L Plug
Jacket ColorBlack
Cable Length - Metric15.24m
Cable Length - Imperial50ft
Product RangeETHERLATCH Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
Cat5e
Connector to Connector
IO-EC-L Plug to IO-EC-L Plug
Cable Length - Metric
15.24m
Product Range
ETHERLATCH Series
Cable Construction
-
Jacket Color
Black
Cable Length - Imperial
50ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate