Print Page
IO-BP176010-T3MCH
Audio / Video Cable Assembly, 1/4" Stereo Phone Plug, 1/4" Stereo Phone Plug, 10 ft, 3.05 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IO AUDIO TECHNOLOGIES |
|---|---|
| Manufacturer Part No | IO-BP176010-T3MCHCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 92AH3541 |
| Product Range | TCH Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.390 |
| 5+ | $22.710 |
| 10+ | $21.590 |
| 25+ | $20.580 |
| 50+ | $19.370 |
| 100+ | $18.290 |
Price for:Each
Minimum: 1
Multiple: 1
$24.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IO AUDIO TECHNOLOGIES |
|---|---|
| Manufacturer Part No | IO-BP176010-T3MCHCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 92AH3541 |
| Product Range | TCH Series |
| Technical Datasheet | |
| Connector Type A | 1/4" Stereo Phone Plug |
| Connector Type B | 1/4" Stereo Phone Plug |
| Cable Length - Imperial | 10ft |
| Cable Length - Metric | 3.05m |
| Product Range | TCH Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | 1/4" Stereo Phone Plug |
|---|---|
| Cable Length - Imperial | 10ft |
| Product Range | TCH Series |
| Connector Type B | 1/4" Stereo Phone Plug |
|---|---|
| Cable Length - Metric | 3.05m |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
