Print Page
IO-BP176003-T3MBK
Audio / Video Cable Assembly, 1/4" Stereo Phone Plug, 1/4" Stereo Phone Plug, 3 ft, 914.4 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IO AUDIO TECHNOLOGIES |
|---|---|
| Manufacturer Part No | IO-BP176003-T3MBKCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 92AH3530 |
| Product Range | TBK Series |
| Your Part Number | |
| Technical Datasheet |
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.140 |
| 5+ | $15.960 |
| 10+ | $15.170 |
| 25+ | $14.470 |
| 50+ | $13.610 |
| 100+ | $12.860 |
Price for:Each
Minimum: 1
Multiple: 1
$17.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IO AUDIO TECHNOLOGIES |
|---|---|
| Manufacturer Part No | IO-BP176003-T3MBKCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 92AH3530 |
| Product Range | TBK Series |
| Technical Datasheet | |
| Connector Type A | 1/4" Stereo Phone Plug |
| Connector Type B | 1/4" Stereo Phone Plug |
| Cable Length - Imperial | 3ft |
| Cable Length - Metric | 914.4mm |
| Jacket Color | Black |
| Product Range | TBK Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | 1/4" Stereo Phone Plug |
|---|---|
| Cable Length - Imperial | 3ft |
| Jacket Color | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | 1/4" Stereo Phone Plug |
|---|---|
| Cable Length - Metric | 914.4mm |
| Product Range | TBK Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
