Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-A02016-100SPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.43AJ7056
Product RangeU100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.290 |
| 2+ | $78.440 |
| 5+ | $76.580 |
| 10+ | $74.260 |
| 25+ | $69.150 |
| 50+ | $67.760 |
| 100+ | $62.660 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$80.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-A02016-100SPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.43AJ7056
Product RangeU100 Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors1Conductor
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorBlack
No. of Max Strands x Strand Size50 x 0.12mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6mm
Voltage Rating-
Product RangeU100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
6mm
Product Range
U100 Series
No. of Conductors
1Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
50 x 0.12mm
Jacket Material
PVC
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
