Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoCSL20103-03Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH3525
Product RangeKORE Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $69.550 |
| 2+ | $67.940 |
| 5+ | $66.330 |
| 10+ | $64.320 |
| 25+ | $59.900 |
| 50+ | $58.700 |
| 100+ | $54.270 |
Price for:Each
Minimum: 1
Multiple: 1
$69.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoCSL20103-03Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH3525
Product RangeKORE Series
Technical Datasheet
External Height - Metric69.85mm
Product RangeKORE Series
External Width - Metric500.13mm
Length - Metric910.08mm
Raceway / Duct ColorBlack, Yellow
External Height - Imperial2.75"
Raceway / Duct MaterialRubber
External Width - Imperial19.69"
Length - Imperial2.96ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
69.85mm
External Width - Metric
500.13mm
Raceway / Duct Color
Black, Yellow
Raceway / Duct Material
Rubber
Length - Imperial
2.96ft
Product Range
KORE Series
Length - Metric
910.08mm
External Height - Imperial
2.75"
External Width - Imperial
19.69"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
